Durable A7 Wirebound Hard Cover Notepad, 100 Plain Sheets

Subtotal (1 unit)*

$92.07

(exc. GST)

$101.28

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 30 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$92.07

*price indicative

RS Stock No.:
655-308
Mfr. Part No.:
146365
Brand:
Durable
Find similar products by selecting one or more attributes.
Select all

Brand

Durable

Product Type

Notepad

Paper Size

A7

Paper Type

Plain

Binding Type

Wirebound

Cover Type

Hard Cover

Cover Colour

Blue

Number of Sheets

100

Standards/Approvals

TUV, ISO 14001:2015, ISO 9001:2015

RoHS Status: Exempt

COO (Country of Origin):
DE
The Durable Visitors Book 100 EN is designed for 100 name badges and features a synthetic leather cover, making it suitable for issuing visitor passes. It enables secure recording of visitor data through a three-part, micro-perforated set of papers and includes a form to note departure time, with insert sheets measuring 90 x 60 mm in width and height.

Removable Entries

Orientation Format is Landscape

Main material is Cardboard

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy