RS Better World
Leitz B5 Casebound Hard Cover Cleanroom Notebook, 80 100 GSM Sheets
- RS Stock No.:
- 652-675
- Mfr. Part No.:
- 44740095
- Brand:
- Leitz
Subtotal (1 unit)*
$50.18
(exc. GST)
$55.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 43 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $50.18 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 652-675
- Mfr. Part No.:
- 44740095
- Brand:
- Leitz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leitz | |
| Paper Size | B5 | |
| Product Type | Cleanroom Notebook | |
| Paper Type | 100 GSM | |
| Binding Type | Casebound | |
| Cover Type | Hard Cover | |
| Cover Colour | Black | |
| Number of Sheets | 80 | |
| Better World Product | Yes | |
| Better World Verification | FSC Certified | |
| Select all | ||
|---|---|---|
Brand Leitz | ||
Paper Size B5 | ||
Product Type Cleanroom Notebook | ||
Paper Type 100 GSM | ||
Binding Type Casebound | ||
Cover Type Hard Cover | ||
Cover Colour Black | ||
Number of Sheets 80 | ||
Better World Product Yes | ||
Better World Verification FSC Certified | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Leitz complete notebook is designed for effortless note-taking, combining both style and functionality in one elegant package. Crafted with a sleek leather look, its tailored for those who appreciate modern design and practicality. This notebook features 80 sheets of high-quality, FSC certified ivory paper, providing a perfect canvas for your thoughts. Its innovative design includes a secure elastic fastener and a handy pen holder, ensuring your writing essentials are always within reach. Ideal for daily use, this notebook effortlessly complements your iPad, making it an essential part of your organisational toolkit.
Elastic fastener secures your notes firmly
Pen holder keeps writing instruments conveniently accessible
Includes 2 textile page markers for quick navigation
Last 8 pages are perforated for easy note-sharing
Two sticky note piles for highlighting important information
Integrated pocket for storing loose paper and small items
Perfectly sized to carry alongside your iPad
Constructed from 100 gsm ivory paper that is both sturdy and elegant
Complete product certified by FSC for sustainable paper sourcing
Related links
- Leitz A4 Casebound Hard Cover Cleanroom Notebook, 80 100 GSM Sheets
- Leitz A5 Casebound Hard Cover Cleanroom Notebook, 80 100 GSM Sheets
- Leitz A4 Wirebound Hard Cover Cleanroom Notebook, 90 80 GSM Sheets
- Black n Red A4 Casebound Hard Cover Notepad, 192 Ruled Sheets
- Black n Red A5 Casebound Hard Cover Notepad, 192 Ruled Sheets
- RS PRO Cleanroom Notebook A4 Notebook 297mm x 210 mm
- Black n Red A4 Wirebound Hard Cover Notepad, 140 Ruled Sheets
- RS PRO Cleanroom Notebook A5 Notebook 210mm x 148 mm
