AR137, Notching Punching Machine 7.5mm
- RS Stock No.:
- 175-2796
- Mfr. Part No.:
- AR137
- Brand:
- CIF
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 175-2796
- Mfr. Part No.:
- AR137
- Brand:
- CIF
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CIF | |
| Minimum Cutting Radius | 7.5mm | |
| Maximum Thickness Cut - Steel | 1.2mm | |
| Maximum Thickness Cut - Plastic | 1.5mm | |
| Maximum Thickness Cut - Aluminium | 1.5mm | |
| Maximum Thickness Cut - Epoxy Bakelite | 1.6mm | |
| Select all | ||
|---|---|---|
Brand CIF | ||
Minimum Cutting Radius 7.5mm | ||
Maximum Thickness Cut - Steel 1.2mm | ||
Maximum Thickness Cut - Plastic 1.5mm | ||
Maximum Thickness Cut - Aluminium 1.5mm | ||
Maximum Thickness Cut - Epoxy Bakelite 1.6mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
