Littelfuse SMD Non Resettable Fuse 100mA, 125V
- RS Stock No.:
- 895-1599
- Mfr. Part No.:
- 0448.100MR
- Brand:
- Littelfuse
860 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$4.743
(exc. GST)
$5.217
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 10 | $4.743 | $47.43 |
20 - 40 | $4.692 | $46.92 |
50 - 240 | $4.59 | $45.90 |
250 - 990 | $4.476 | $44.76 |
1000 + | $4.363 | $43.63 |
*price indicative
- RS Stock No.:
- 895-1599
- Mfr. Part No.:
- 0448.100MR
- Brand:
- Littelfuse
Related links
- Littelfuse SMD Non Resettable Fuse 100mA, 125V
- RS PRO SMD Non Resettable Fuse 100mA, 125V
- RS PRO SMD Non Resettable Fuse 100mA, 125V ac/dc
- Bourns SMD Non Resettable Fuse 100mA, 125V ac
- Bourns Non Resettable Fuse 100mA, 125V ac
- Schurter SMD Non Resettable Fuse 100mA, 250 V ac, 125V dc
- Littelfuse SMD Non Resettable Fuse 10A, 125V
- Littelfuse SMD Non Resettable Fuse 125mA, 125V