Littelfuse Non-Resettable Fuse 3.5 A

This image is representative of the product range

Bulk discount available

Subtotal (1 pack of 100 units)*

$137.00

(exc. GST)

$151.00

(inc. GST)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
Per Pack*
100 - 900$1.37$137.00
1000 - 2900$1.347$134.70
3000 +$1.312$131.20

*price indicative

Packaging Options:
RS Stock No.:
820-7195
Mfr. Part No.:
044103.5WR
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Current Rating

3.5 A

Product Type

Non-Resettable Fuse

Fuse Speed

F

Body Material

Ceramic

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

150°C

Terminal Material

Tin, Silver, Nickel

Littelfuse 441 Series Fuses


Littelfuse 441 Series fuses has been especially designed to provide over current protection to circuits that operate under high working ambient temperatures up to 150ºC and high inrush currents. Ideal for handheld electronics, LCD displays, battery packs, hard disk drives, SD memory cards and automotive electronics applications.

Operating temperature from -55°C to +150°C

100% Lead-free and RoHS compliant and Halogen-free

Suitable for both leaded and lead-free reflow/wave soldering

Ultra high I²t values

Surface Mount Technology


Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.

Related links