Littelfuse SMD Non Resettable Fuse 3.5A, 32V
- RS Stock No.:
- 820-7136
- Mfr. Part No.:
- 043803.5WR
- Brand:
- Littelfuse
Discontinued product
- RS Stock No.:
- 820-7136
- Mfr. Part No.:
- 043803.5WR
- Brand:
- Littelfuse
Technical data sheets
Legislation and Compliance
Product Details
Littelfuse 438 Series Fast Acting Fuses
Littelfuse 438 Series fast acting fuses has been especially designed to provide over current protection to circuits that operate under high working ambient temperatures up to 150ºC. Ideal for handheld electronics, LCD displays, battery packs, hard disk drives and SD memory cards applications.
Operating temperature from -55°C to +150°C
100% Lead-free and RoHS compliant and Halogen-free
Suitable for both leaded and lead-free reflow/wave soldering
100% Lead-free and RoHS compliant and Halogen-free
Suitable for both leaded and lead-free reflow/wave soldering
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
Specifications
Attribute | Value |
---|---|
Current Rating | 3.5A |
Voltage Rating | 32V |
Fuse Speed | F |
Body Material | Ceramic |
Body Length | 1.54mm |
Body Width | 0.85mm |
Body Height | 0.502mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +150°C |
Dimensions | 1.54 x 0.85 x 0.502mm |
Terminal Material | Nickel, Silver, Tin |
Related links
- Littelfuse SMD Non Resettable Fuse 3.5A, 32V
- Littelfuse SMD Non Resettable Fuse 3.5A, 125V
- Littelfuse SMD Non Resettable Fuse 3.5A, 250V
- Littelfuse SMD Non Resettable Fuse 3.5A, 125V ac/dc
- Littelfuse SMD Non Resettable Fuse 3A, 32V
- Littelfuse SMD Non Resettable Fuse 4A, 32V
- Littelfuse SMD Non Resettable Fuse 1A, 32V
- Littelfuse SMD Non Resettable Fuse 5A, 32V