Recently searched

    Eaton PC Board Non Resettable Fuse, Radial 2.5A, 250V ac

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 pack of 5 units)**

    $10.06

    (exc. GST)

    $11.065

    (inc. GST)

    Add to Basket
    Select or type quantity
    110 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    Per Pack**
    5 - 45$2.012$10.06
    50 - 95$1.978$9.89
    100 +$1.942$9.71

    **price indicative

    RS Stock No.:
    769-3384
    Mfr. Part No.:
    SS-5F-2-5A-BK
    Brand:
    Eaton
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Eaton

    Current Rating

    2.5A

    Lead Orientation

    Radial

    Voltage Rating

    250V ac

    Fuse Speed

    F

    Body Material

    Plastic

    Body Length

    8.5mm

    Body Width

    4.3mm

    Body Height

    8.35mm

    Wire Length

    4.8mm

    Wire Pitch

    5.08mm

    Breaking Capacity at Maximum Voltage Rating

    50 A @ 250 V ac

    Minimum Operating Temperature

    -40°C

    Maximum Operating Temperature

    +85°C

    Wire Diameter

    0.6mm

    Related links