Eaton Non-Resettable Fuse, Radial 3.15 A, 250 V ac

This image is representative of the product range

Bulk discount available

Subtotal (1 bag of 200 units)*

$475.20

(exc. GST)

$522.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
200 - 200$2.376$475.20
400 - 600$2.34$468.00
800 +$2.289$457.80

*price indicative

RS Stock No.:
169-9516
Mfr. Part No.:
SR-5F-3-15A-BK
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Non-Resettable Fuse

Current Rating

3.15 A

Lead Orientation

Radial

Voltage

250 V ac

Fuse Speed

F

Body Material

Plastic

Lead Length

21mm

Length

5.08mm

Height

8.1mm

Minimum Operating Temperature

-40°C

Fuse Characteristics

Fast Acting

Maximum Operating Temperature

125°C

Standards/Approvals

UL

Diameter

8.5 mm

Series

SR-5F

Lead Diameter

0.6mm

COO (Country of Origin):
CN

Cooper Bussmann SR-5F Series


Cooper Bussmann SR-5F series fast-acting subminiature fuses are an ideal PCB fuse solution and can be used within a wide variety of applications.

Fast-acting, low breaking capacity

All fuses have Thermoplaste Polyamide bodies

Note

Eaton formerly known as Bussmann

Related links