Eaton PC Board Non Resettable Fuse, Radial 5A, 250V ac
- RS Stock No.:
- 769-3438
- Mfr. Part No.:
- SS-5H-5A-BK
- Brand:
- Eaton
190 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$2.221
(exc. GST)
$2.443
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | $2.221 | $22.21 |
50 - 90 | $2.195 | $21.95 |
100 + | $2.148 | $21.48 |
*price indicative
- RS Stock No.:
- 769-3438
- Mfr. Part No.:
- SS-5H-5A-BK
- Brand:
- Eaton
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Cooper Bussmann SS-5H Series
Bussmann SS-5H series time-delay subminiature fuses are an ideal PCB fuse solution and can be used within a wide variety of applications.Bussmann SS-5H series fuses protect agaianst harmful overcurrents in primary and secondary applications. Bussmann SS-5H series are suited for use with power supplies, notebooks, white goods, TV's/displays.
Small rectangular-leaded design minimizes PCB space.
Halogen-Free.
Plastic cap and base.
Halogen-Free.
Plastic cap and base.
Note
Eaton formerly known as Bussmann
PCB Wire Ended
All fuses have Thermoplaste Polyamide bodies
Specifications
Attribute | Value |
---|---|
Current Rating | 5A |
Lead Orientation | Radial |
Voltage Rating | 250V ac |
Fuse Speed | T |
Body Material | Plastic |
Body Length | 8.5mm |
Body Width | 4.3mm |
Body Height | 8.35mm |
Wire Length | 4.8mm |
Wire Pitch | 5.08mm |
Breaking Capacity at Maximum Voltage Rating | 100 A @ 300 V ac |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Series | Bussmann |
Wire Diameter | 0.6mm |
Related links
- Eaton PC Board Non Resettable Fuse, Radial 5A, 250V ac
- Eaton PC Board Non Resettable Fuse, Radial 2.5A, 250V ac
- Eaton PC Board Non Resettable Fuse, Radial 2A, 250V ac
- Eaton PC Board Non Resettable Fuse, Radial 1A, 250V ac
- Eaton PC Board Non Resettable Fuse, Radial 4A, 250V ac
- Eaton PC Board Non Resettable Fuse, Radial 1.25A, 250V ac
- Eaton PC Board Non Resettable Fuse, Radial 1.6A, 250V ac
- Eaton PC Board Non Resettable Fuse, Radial 3.15A, 250V ac