RS PRO PC Board Non Resettable Fuse, Radial 1A, 250V
- RS Stock No.:
- 767-5112
- Brand:
- RS PRO
970 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$1.117
(exc. GST)
$1.229
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | $1.117 | $11.17 |
50 - 240 | $1.103 | $11.03 |
250 - 490 | $1.076 | $10.76 |
500 - 2490 | $1.046 | $10.46 |
2500 + | $0.861 | $8.61 |
*price indicative
- RS Stock No.:
- 767-5112
- Brand:
- RS PRO
Related links
- RS PRO PC Board Non Resettable Fuse, Radial 1A, 250V
- RS PRO PC Board Non Resettable Fuse, Radial 1A, 250V ac
- Schurter PC Board Non Resettable Fuse, Radial 1A, 250V ac
- Littelfuse PC Board Non Resettable Fuse, Radial 1A, 250V ac
- Wickmann PC Board Non Resettable Fuse, Radial 1A, 250V ac
- Eaton PC Board Non Resettable Fuse, Radial 1A, 250V ac
- RS PRO PC Board Non Resettable Fuse, Axial 1A, 250V ac
- RS PRO PC Board Non Resettable Fuse, Radial 200mA, 250V