Bulk discount available
Subtotal (1 pack of 10 units)*
$14.45
(exc. GST)
$15.90
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Being discontinued
- 30 left, ready to ship from another location
- Final 320 unit(s) shipping from 12 December 2025
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 140 | $1.445 | $14.45 |
| 150 - 490 | $1.433 | $14.33 |
| 500 - 990 | $1.409 | $14.09 |
| 1000 - 4990 | $1.38 | $13.80 |
| 5000 + | $1.175 | $11.75 |
*price indicative
- RS Stock No.:
- 764-9560
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Current Rating | 4A | |
| Lead Orientation | Axial | |
| Voltage Rating | 250V ac | |
| Fuse Speed | T | |
| Body Material | Epoxy Coated | |
| Body Diameter | 3.18mm | |
| Body Height | 7.1mm | |
| Wire Length | 28mm | |
| Breaking Capacity at Maximum Voltage Rating | 50 A @ 250 V ac/125 V dc | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | +125°C | |
| Wire Diameter | 0.64mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Current Rating 4A | ||
Lead Orientation Axial | ||
Voltage Rating 250V ac | ||
Fuse Speed T | ||
Body Material Epoxy Coated | ||
Body Diameter 3.18mm | ||
Body Height 7.1mm | ||
Wire Length 28mm | ||
Breaking Capacity at Maximum Voltage Rating 50 A @ 250 V ac/125 V dc | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Wire Diameter 0.64mm | ||
- COO (Country of Origin):
- TW
RS Slow Blow Axial Fuses
RS slow blow axial fuses are a convenient and reliable solution to a vast array of application requirements.
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
PCB Wire Ended
All fuses have Thermoplaste Polyamide bodies
Related links
- RS PRO PC Board Non Resettable Fuse 250V ac
- RS PRO PC Board Non Resettable Fuse 125V ac/dc
- RS PRO PC Board Non Resettable Fuse 250V ac
- RS PRO PC Board Non Resettable Fuse 250V ac
- RS PRO PC Board Non Resettable Fuse 250V ac
- RS PRO PC Board Non Resettable Fuse 250V ac
- RS PRO PC Board Non Resettable Fuse 250V ac
- RS PRO PC Board Non Resettable Fuse 250V ac
