- RS Stock No.:
- 764-9605
- Brand:
- RS PRO
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Pack of 10)
$1.129
(exc. GST)
$1.242
(inc. GST)
Units | Per unit | Per Pack* |
10 - 140 | $1.129 | $11.29 |
150 - 490 | $1.071 | $10.71 |
500 - 990 | $1.018 | $10.18 |
1000 - 4990 | $0.967 | $9.67 |
5000 + | $0.92 | $9.20 |
*price indicative |
- RS Stock No.:
- 764-9605
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS Very Fast Acting Axial Fuses
RS very fast acting axial fuses are a convenient and reliable solution to a vast array of application requirements.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
PCB Wire Ended
All fuses have Thermoplaste Polyamide bodies
Specifications
Attribute | Value |
---|---|
Current Rating | 5A |
Lead Orientation | Axial |
Voltage Rating | 250V ac |
Fuse Speed | FF |
Body Material | Epoxy Coated |
Body Diameter | 3.18mm |
Body Height | 7.1mm |
Wire Length | 28mm |
Breaking Capacity at Maximum Voltage Rating | 50 A @ 250 V ac |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Wire Diameter | 0.64mm |
Related links
- LittelfusePC Board Non Resettable Fuse 250V ac
- RS PROPC Board Non Resettable Fuse 125V ac/dc
- SchurterPC Board Non Resettable Fuse 250V ac
- RS PROPC Board Non Resettable Fuse 5A, 250V ac
- Wickmann Non Resettable Fuse 5A, 250V ac
- SchurterPC Board Non Resettable Fuse 125V ac/dc
- LittelfusePC Board Non Resettable Fuse 125V ac/dc
- Schurter Non-Resettable Wire Ended Fuse 5A, 250V ac