RS PRO PC Board Non Resettable Fuse, Axial 750mA, 250V ac
- RS Stock No.:
- 764-9545
- Brand:
- RS PRO
Stock check temporarily unavailable - call for stock availability
Price (ex. GST) Each (In a Pack of 10)
$0.934
(exc. GST)
$1.027
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 40 | $0.934 | $9.34 |
50 - 240 | $0.923 | $9.23 |
250 + | $0.759 | $7.59 |
*price indicative
- RS Stock No.:
- 764-9545
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS Slow Blow Axial Fuses
RS slow blow axial fuses are a convenient and reliable solution to a vast array of application requirements.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
PCB Wire Ended
All fuses have Thermoplaste Polyamide bodies
Specifications
Attribute | Value |
---|---|
Current Rating | 750mA |
Lead Orientation | Axial |
Voltage Rating | 250V ac |
Fuse Speed | T |
Body Material | Epoxy Coated |
Body Diameter | 3.18mm |
Body Height | 7.1mm |
Wire Length | 28mm |
Breaking Capacity at Maximum Voltage Rating | 50 A @ 250 V ac/125 V dc |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Wire Diameter | 0.64mm |
Related links
- RS PRO PC Board Non Resettable Fuse, Axial 750mA, 125V ac/dc
- RS PRO PC Board Non Resettable Fuse, Axial 500mA, 250V ac
- RS PRO PC Board Non Resettable Fuse, Axial 4A, 250V ac
- RS PRO PC Board Non Resettable Fuse, Axial 1A, 250V ac
- RS PRO PC Board Non Resettable Fuse, Axial 2A, 250V ac
- RS PRO PC Board Non Resettable Fuse, Axial 5A, 250V ac
- RS PRO PC Board Non Resettable Fuse, Axial 3A, 250V ac
- RS PRO PC Board Non Resettable Fuse, Axial 1.5A, 250V ac