Littelfuse SMD Non Resettable Fuse 375mA, 125V
- RS Stock No.:
- 738-3282
- Mfr. Part No.:
- 0466.375NR
- Brand:
- Littelfuse
1000 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.999
(exc. GST)
$1.099
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | $0.999 | $9.99 |
100 - 490 | $0.979 | $9.79 |
500 - 1490 | $0.95 | $9.50 |
1500 - 2490 | $0.927 | $9.27 |
2500 + | $0.907 | $9.07 |
*price indicative
- RS Stock No.:
- 738-3282
- Mfr. Part No.:
- 0466.375NR
- Brand:
- Littelfuse
Related links
- Littelfuse SMD Non Resettable Fuse 375mA, 125V ac/dc
- Littelfuse SMD Non Resettable Fuse 375mA, 125V
- RS PRO SMD Non Resettable Fuse 375mA, 125V ac/dc
- RS PRO SMD Non Resettable Fuse 375mA, 125V
- Bourns SMD Non Resettable Fuse 375mA, 125V ac
- Littelfuse SMD Non Resettable Fuse 375mA, 63V dc
- Littelfuse PC Board Non Resettable Fuse 375mA, 125V ac/dc
- Bourns Non Resettable Fuse 375mA, 125V ac