Littelfuse SMD Non Resettable Fuse 375mA, 125V
- RS Stock No.:
- 738-2848
- Mfr. Part No.:
- 0452.375MRL
- Brand:
- Littelfuse
70 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$2.717
(exc. GST)
$2.989
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | $2.717 | $27.17 |
100 - 490 | $2.635 | $26.35 |
500 - 1490 | $2.554 | $25.54 |
1500 - 2490 | $2.50 | $25.00 |
2500 + | $2.445 | $24.45 |
*price indicative
- RS Stock No.:
- 738-2848
- Mfr. Part No.:
- 0452.375MRL
- Brand:
- Littelfuse
Technical data sheets
Legislation and Compliance
Product Details
Littelfuse 452 Series NANO2 Surface Mount Fuses
Littelfuse 452 series of NANO2 surface mount fuses feature an enhanced inrush withstand characteristic that helps solve the problem of nuisance 'opening' by accommodating inrush currents that normally cause a fast-acting fuse to open. The 452 series of NANO2 surface mount fuses are suitable for a wide range of applications.
Time-lag
Small size
Low temperature de-rating
Small size
Low temperature de-rating
Approvals
CSA, UL
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Approvals
UL; CSA
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
Specifications
Attribute | Value |
---|---|
Current Rating | 375mA |
Voltage Rating | 125V |
Fuse Speed | T |
Body Material | Ceramic |
Body Length | 6.1mm |
Body Width | 2.69mm |
Body Height | 2.69mm |
Breaking Capacity at Maximum Voltage Rating | 300 A @ 32 V dc, 50 A @ 125 V ac/dc |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Dimensions | 6.1 x 2.69 x 2.69mm |
Terminal Material | Gold Plated |
Related links
- Littelfuse SMD Non Resettable Fuse 375mA, 125V
- Littelfuse SMD Non Resettable Fuse 375mA, 125V ac/dc
- RS PRO SMD Non Resettable Fuse 375mA, 125V ac/dc
- RS PRO SMD Non Resettable Fuse 375mA, 125V
- Bourns SMD Non Resettable Fuse 375mA, 125V ac
- Littelfuse SMD Non Resettable Fuse 375mA, 63V dc
- Littelfuse PC Board Non Resettable Fuse 375mA, 125V ac/dc
- Bourns Non Resettable Fuse 375mA, 125V ac