Littelfuse PC Board Non Resettable Fuse 62mA, 125V ac/dc

Bulk discount available

Subtotal (1 pack of 10 units)*

$50.15

(exc. GST)

$55.16

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 30 unit(s) ready to ship
  • Plus 10 unit(s) ready to ship from another location
  • Plus 940 unit(s) shipping from 20 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 90$5.015$50.15
100 - 490$4.97$49.70
500 - 990$4.868$48.68
1000 - 2490$4.771$47.71
2500 +$4.706$47.06

*price indicative

Packaging Options:
RS Stock No.:
738-3062
Mfr. Part No.:
0251.062MRT1L
Brand:
Littelfuse
Find similar products by selecting one or more attributes.
Select all

Brand

Littelfuse

Current Rating

62mA

Voltage Rating

125V ac/dc

Fuse Speed

FF

Body Material

Ceramic

Body Diameter

2.8mm

Breaking Capacity at Maximum Voltage Rating

300 A @ 125 V dc, 50 A @ 125 V ac

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Series

251

Littelfuse 251 Series Fast-acting


Littelfuse 251 series very fast-acting fuses are designed to meet an extensive array of performance characteristics in a space-saving subminiature package. Suitable for applications such as LCD monitors, audio/video systems, lighting systems and medical equipment.

Approvals

UL

For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.



PCB Wire Ended


All fuses have Thermoplaste Polyamide bodies

Related links