SIBA SMD Non Resettable Fuse 5A, 250V
- RS Stock No.:
- 736-8700
- Mfr. Part No.:
- 160016.5
- Brand:
- SIBA
1780 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 10)
$1.643
(exc. GST)
$1.807
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
10 - 490 | $1.643 | $16.43 |
500 - 1490 | $1.603 | $16.03 |
1500 - 2490 | $1.534 | $15.34 |
2500 + | $1.488 | $14.88 |
*price indicative
- RS Stock No.:
- 736-8700
- Mfr. Part No.:
- 160016.5
- Brand:
- SIBA
Related links
- SIBA SMD Non Resettable Fuse 5A, 250V
- RS PRO SMD Non Resettable Fuse 5A, 250V
- Wickmann Non Resettable Fuse 5A, 250V ac
- RS PRO PC Board Non Resettable Fuse 5A, 250V ac
- SIBA SMD Non Resettable Fuse 315mA, 250V
- SIBA SMD Non Resettable Fuse 1.6A, 250V
- SIBA SMD Non Resettable Fuse 3.15A, 250V
- SIBA SMD Non Resettable Fuse 125mA, 250V