Schurter SMD Non Resettable Fuse 1.25A, 32 V ac, 63V dc
- RS Stock No.:
- 665-7380
- Mfr. Part No.:
- 3413.0217.22.
- Brand:
- Schurter
Bulk discount available
Subtotal (1 pack of 10 units)**
$10.73
(exc. GST)
$11.80
(inc. GST)
490 In Global stock for delivery within 10 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $60.00 ex GST
Real time qty checker
Units | Per unit | Per Pack** |
---|---|---|
10 - 240 | $1.073 | $10.73 |
250 - 490 | $1.047 | $10.47 |
500 + | $1.03 | $10.30 |
**price indicative
- RS Stock No.:
- 665-7380
- Mfr. Part No.:
- 3413.0217.22.
- Brand:
- Schurter
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schurter | |
Current Rating | 1.25A | |
Voltage Rating | 32 V ac, 63V dc | |
Fuse Speed | F | |
Body Material | Epoxy Glass | |
Body Length | 3.2mm | |
Body Width | 1.6mm | |
Body Height | 0.6mm | |
Breaking Capacity at Maximum Voltage Rating | 63 A @ 32 V ac, 63 A @ 63 V dc | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +90°C | |
Terminal Material | Tin Plated Copper Alloy | |
Dimensions | 3.2 x 1.6 x 0.6mm | |
Select all | ||
---|---|---|
Brand Schurter | ||
Current Rating 1.25A | ||
Voltage Rating 32 V ac, 63V dc | ||
Fuse Speed F | ||
Body Material Epoxy Glass | ||
Body Length 3.2mm | ||
Body Width 1.6mm | ||
Body Height 0.6mm | ||
Breaking Capacity at Maximum Voltage Rating 63 A @ 32 V ac, 63 A @ 63 V dc | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +90°C | ||
Terminal Material Tin Plated Copper Alloy | ||
Dimensions 3.2 x 1.6 x 0.6mm | ||
Related links
- Schurter SMD Non Resettable Fuse 1.25A 63V dc
- Schurter SMD Non Resettable Fuse 3.15A 63V dc
- Schurter SMD Non Resettable Fuse 2A 63V dc
- Schurter SMD Non Resettable Fuse 25A 63V dc
- Schurter SMD Non Resettable Fuse 5A 63V dc
- Schurter SMD Non Resettable Fuse 630mA 63V dc
- Schurter SMD Non Resettable Fuse 750mA 63V dc
- Schurter SMD Non Resettable Fuse 500mA 63V dc