Schurter Non-Resettable Wire Ended Fuse 2.5A, 250V ac
- RS Stock No.:
- 703-2638
- Mfr. Part No.:
- 8020.0518.PT
- Brand:
- Schurter
30 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.786
(exc. GST)
$0.865
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 240 | $0.786 | $7.86 |
250 - 490 | $0.766 | $7.66 |
500 + | $0.754 | $7.54 |
*price indicative
- RS Stock No.:
- 703-2638
- Mfr. Part No.:
- 8020.0518.PT
- Brand:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Schurter SPT Fuses
Standard miniature fuse
PCB or THT mounting
PCB or THT mounting
Standards
IEC 60127-3 / 4, UL 248-14, CSA C22.2 no. 248.14
Approvals
UL Recognised, VDE approved
Schurter Cartridge Fuse
The Schurter SPT 3.6x10 standard miniature cartridge fuse has a ceramic cylindrical body with 250VAC 2.5A rating. It has nickel-plated brass alloy endcaps on both sides and tin-plated copper axial leads in it. This fuse has a thermoplastic polyamide body.
Features and Benefits
• Breaking capacity is 35A
• Melting I²t at 66A2s
• Operating temperature ranges between -20°C and 70°C
• PCB or THT mount type
• Time-lag T slow blow cartridge fuse
• Melting I²t at 66A2s
• Operating temperature ranges between -20°C and 70°C
• PCB or THT mount type
• Time-lag T slow blow cartridge fuse
Applications
• Digital consumer electronics
• Photovoltaic
• Power supplies
• Photovoltaic
• Power supplies
Certifications
• CE certified
• CSA22.2 No. 248.14
• CULus listed
• IEC 60068-2-20
• IEC 60127-3
• IEC/UL 60950
• REACH compliant
• UL 248-14 listed
• CSA22.2 No. 248.14
• CULus listed
• IEC 60068-2-20
• IEC 60127-3
• IEC/UL 60950
• REACH compliant
• UL 248-14 listed
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
PCB Wire Ended
All fuses have Thermoplaste Polyamide bodies
Specifications
Attribute | Value |
---|---|
Current Rating | 2.5A |
Voltage Rating | 250V ac |
Fuse Speed | T |
Body Material | Ceramic |
Breaking Capacity at Maximum Voltage Rating | 35 A |
Minimum Operating Temperature | -20°C |
Series | SPT 3.6x10 |
Maximum Operating Temperature | +70°C |
Related links
- Schurter Non-Resettable Wire Ended Fuse 2A, 250V ac
- Schurter Non-Resettable Wire Ended Fuse 5A, 250V ac
- Schurter Non-Resettable Wire Ended Fuse 1A, 250V ac
- Schurter Non-Resettable Wire Ended Fuse 125mA, 250V ac
- Schurter Non-Resettable Wire Ended Fuse 1.6A, 250V ac
- Schurter Non-Resettable Wire Ended Fuse 4A, 250V ac
- Schurter Non-Resettable Wire Ended Fuse 3.15A, 250V ac
- Littelfuse Non-Resettable Wire Ended Fuse 2.5A, 125V ac/dc