Schurter SMD Non Resettable Fuse 1A, 32 V ac, 63V dc
- RS Stock No.:
- 665-7387
- Mfr. Part No.:
- 3413.0216.22.
- Brand:
- Schurter
90 In Global stock for delivery within 5 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$1.036
(exc. GST)
$1.14
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 240 | $1.036 | $10.36 |
250 - 490 | $1.018 | $10.18 |
500 + | $1.00 | $10.00 |
*price indicative
- RS Stock No.:
- 665-7387
- Mfr. Part No.:
- 3413.0216.22.
- Brand:
- Schurter
Related links
- Schurter SMD Non Resettable Fuse 1A, 32 V ac, 63V dc
- Eaton SMD Non Resettable Fuse 1A, 32 V ac, 63V dc
- Schurter SMD Non Resettable Fuse 1.25A, 32 V ac, 63V dc
- Schurter SMD Non Resettable Fuse 3.15A, 32 V ac, 63V dc
- Schurter SMD Non Resettable Fuse 2A, 32 V ac, 63V dc
- Schurter SMD Non Resettable Fuse 25A, 32 V ac, 63V dc
- Schurter SMD Non Resettable Fuse 630mA, 32 V ac, 63V dc
- Schurter SMD Non Resettable Fuse 5A, 32 V ac, 63V dc