Schurter SMD Non Resettable Fuse 1A, 32 V ac, 63V dc
- RS Stock No.:
- 173-7779
- Mfr. Part No.:
- 3413.0216.22.
- Brand:
- Schurter
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) 1 Reel of 1000
$536.02
(exc. GST)
$589.62
(inc. GST)
Reel(s) | Per Reel | Per unit* |
---|---|---|
1 - 1 | $536.02 | $0.536 |
2 - 3 | $524.23 | $0.524 |
4 + | $512.98 | $0.513 |
*price indicative
- RS Stock No.:
- 173-7779
- Mfr. Part No.:
- 3413.0216.22.
- Brand:
- Schurter
Related links
- Schurter SMD Non Resettable Fuse 1A, 32 V ac, 63V dc
- Eaton SMD Non Resettable Fuse 1A, 32 V ac, 63V dc
- Schurter SMD Non Resettable Fuse 1.25A, 32 V ac, 63V dc
- Schurter SMD Non Resettable Fuse 3.15A, 32 V ac, 63V dc
- Schurter SMD Non Resettable Fuse 2A, 32 V ac, 63V dc
- Schurter SMD Non Resettable Fuse 25A, 32 V ac, 63V dc
- Schurter SMD Non Resettable Fuse 630mA, 32 V ac, 63V dc
- Schurter SMD Non Resettable Fuse 5A, 32 V ac, 63V dc