Schurter SMD Non Resettable Fuse 1A, 32 V ac, 63V dc
- RS Stock No.:
- 665-7340
- Mfr. Part No.:
- 3413.0115.22
- Brand:
- Schurter
180 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.898
(exc. GST)
$0.988
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 490 | $0.898 | $8.98 |
500 - 1490 | $0.863 | $8.63 |
1500 - 2490 | $0.828 | $8.28 |
2500 + | $0.81 | $8.10 |
*price indicative
- RS Stock No.:
- 665-7340
- Mfr. Part No.:
- 3413.0115.22
- Brand:
- Schurter
Related links
- Schurter SMD Non Resettable Fuse 1A, 32 V ac, 63V dc
- Eaton SMD Non Resettable Fuse 1A, 32 V ac, 63V dc
- Schurter SMD Non Resettable Fuse 1.25A, 32 V ac, 63V dc
- Schurter SMD Non Resettable Fuse 3.15A, 32 V ac, 63V dc
- Schurter SMD Non Resettable Fuse 2A, 32 V ac, 63V dc
- Schurter SMD Non Resettable Fuse 25A, 32 V ac, 63V dc
- Schurter SMD Non Resettable Fuse 630mA, 32 V ac, 63V dc
- Schurter SMD Non Resettable Fuse 5A, 32 V ac, 63V dc