Littelfuse SMD Non Resettable Fuse 125mA, 125V ac/dc
- RS Stock No.:
- 542-1238
- Mfr. Part No.:
- 0466.125NR
- Brand:
- Littelfuse
80 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.841
(exc. GST)
$0.925
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | $0.841 | $8.41 |
100 - 490 | $0.831 | $8.31 |
500 - 1490 | $0.812 | $8.12 |
1500 - 2490 | $0.792 | $7.92 |
2500 + | $0.771 | $7.71 |
*price indicative
- RS Stock No.:
- 542-1238
- Mfr. Part No.:
- 0466.125NR
- Brand:
- Littelfuse
Related links
- Littelfuse SMD Non Resettable Fuse 125mA, 125V
- Littelfuse PC Board Non Resettable Fuse 125mA, 125V ac/dc
- Bourns SMD Non Resettable Fuse 125mA, 125V ac
- Bourns Non Resettable Fuse 125mA, 125V ac
- RS PRO SMD Non Resettable Fuse 125mA, 125V
- Wickmann PC Board Non Resettable Fuse, Radial 125mA, 125V ac
- Littelfuse SMD Non Resettable Fuse 4A, 125V ac/dc
- Littelfuse SMD Non Resettable Fuse 5A, 125V ac/dc