Schurter PC Board Non Resettable Fuse, Radial 1.25A, 250V ac
- RS Stock No.:
- 284-5344
- Mfr. Part No.:
- 0034.6616
- Brand:
- Schurter
630 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.692
(exc. GST)
$0.761
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 + | $0.692 | $6.92 |
*price indicative
- RS Stock No.:
- 284-5344
- Mfr. Part No.:
- 0034.6616
- Brand:
- Schurter
Related links
- Schurter PC Board Non Resettable Fuse, Radial 1.25A, 250V ac
- Littelfuse PC Board Non Resettable Fuse, Radial 1.25A, 250V ac
- RS PRO PC Board Non Resettable Fuse, Radial 1.25A, 250V ac
- Eaton PC Board Non Resettable Fuse, Radial 1.25A, 250V ac
- RS PRO PC Board Non Resettable Fuse, Radial 1.25A, 250V
- Schurter PC Board Non Resettable Fuse, Radial 100mA, 250V ac
- Schurter PC Board Non Resettable Fuse, Radial 500mA, 250V ac
- Schurter PC Board Non Resettable Fuse, Radial 125mA, 250V ac