Schurter PC Board Non Resettable Fuse, Radial 630mA, 250V ac
- RS Stock No.:
- 284-5316
- Mfr. Part No.:
- 0034.6613
- Brand:
- Schurter
120 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.639
(exc. GST)
$0.703
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 20 | $0.639 | $6.39 |
30 + | $0.626 | $6.26 |
*price indicative
- RS Stock No.:
- 284-5316
- Mfr. Part No.:
- 0034.6613
- Brand:
- Schurter
Related links
- Schurter PC Board Non Resettable Fuse, Radial 630mA, 250V ac
- Wickmann PC Board Non Resettable Fuse, Radial 630mA, 250V ac
- Eaton PC Board Non Resettable Fuse, Radial 630mA, 250V ac
- RS PRO PC Board Non Resettable Fuse, Radial 630mA, 250V ac
- RS PRO PC Board Non Resettable Fuse, Radial 630mA, 250V
- Schurter PC Board Non Resettable Fuse, Radial 100mA, 250V ac
- Schurter PC Board Non Resettable Fuse, Radial 500mA, 250V ac
- Schurter PC Board Non Resettable Fuse, Radial 125mA, 250V ac