- RS Stock No.:
- 767-5109
- Brand:
- RS PRO
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each (In a Pack of 10)
$0.739
(exc. GST)
$0.813
(inc. GST)
Units | Per unit | Per Pack* |
10 + | $0.739 | $7.39 |
*price indicative |
- RS Stock No.:
- 767-5109
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS Fast Acting TE5 Fuses
RS fast acting TE5 fuses are a convenient and reliable solution to a vast array of application requirements.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
PCB Wire Ended
All fuses have Thermoplaste Polyamide bodies
Specifications
Attribute | Value |
---|---|
Current Rating | 630mA |
Lead Orientation | Radial |
Voltage Rating | 250V |
Fuse Speed | F |
Body Material | Thermoplastic |
Body Length | 8.35mm |
Body Width | 4.3mm |
Body Height | 7.7mm |
Wire Length | 22mm |
Wire Pitch | 5.08mm |
Breaking Capacity at Maximum Voltage Rating | 35 A @ 250 V ac |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Wire Diameter | 0.62mm |
Related links
- Eaton Non Resettable Fuse 15A 250V ac
- EatonPC Board Non Resettable Fuse 250V ac
- SchurterPC Board Non Resettable Fuse 250V ac
- Schurter Surface Mount Fuse 630mA, 250V ac
- RS PROSMD Non Resettable Fuse
- RS PROPC Board Non Resettable Fuse 250V ac
- WickmannPC Board Non Resettable Fuse 250V ac
- SIBASMD Non Resettable Fuse 630mA, 250V