HPM Non Resettable Fuse 8 A, 16 A, 240V
- RS Stock No.:
- 275-0030
- Mfr. Part No.:
- R1202A
- Brand:
- HPM
Price Each**
$3.79
(exc. GST)
$4.17
(inc. GST)
Stocked by manufacturer – available for delivery 10/01/2025*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Units | Per unit |
---|---|
1 + | $3.79 |
**price indicative
Related links
- Schurter SMD Non Resettable Fuse 1A
- Littelfuse SMD Non Resettable Fuse 6.3A, 125V
- Littelfuse SMD Non Resettable Fuse 750mA, 125V
- SIBA SMD Non Resettable Fuse 4A, 250V
- Wickmann SMD Non Resettable Fuse 120mA, 125V
- Panasonic SMD Non Resettable Fuse 4A, 32V dc
- RS PRO SMD Non Resettable Fuse 25A, 250V
- RS PRO SMD Non Resettable Fuse 0.5A, 250V