Schurter Through-Hole Fuse, Radial 500mA, 60V dc
- RS Stock No.:
- 270-7980
- Mfr. Part No.:
- PFRA.050
- Brand:
- Schurter
Available for back order.
Price (ex. GST) Each
$0.64
(exc. GST)
$0.70
(inc. GST)
Units | Per unit |
---|---|
1 + | $0.64 |
- RS Stock No.:
- 270-7980
- Mfr. Part No.:
- PFRA.050
- Brand:
- Schurter
Related links
- Schurter PC Board Non Resettable Fuse, Radial 500mA, 250V ac
- Schurter Through-Hole Fuse, Axial 10A, 125V ac
- Littelfuse PC Board Non Resettable Fuse, Radial 500mA, 125V ac/dc
- Eaton PC Board Non Resettable Fuse, Radial 500mA, 250V ac
- RS PRO PC Board Non Resettable Fuse, Radial 500mA, 250V ac
- Littelfuse PC Board Non Resettable Fuse, Radial 500mA, 250V ac
- RS PRO PC Board Non Resettable Fuse, Radial 500mA, 250V
- Eaton Bussmann Series PC Board Non Resettable Fuse, Radial 500mA, 250V ac