Bourns Surface Mount Fuse 7A, 48V dc
- RS Stock No.:
- 245-9232
- Mfr. Part No.:
- SF-1206F700M-2
- Brand:
- Bourns
2930 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 10)
$0.922
(exc. GST)
$1.014
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
10 - 90 | $0.922 | $9.22 |
100 - 190 | $0.90 | $9.00 |
200 - 490 | $0.878 | $8.78 |
500 - 990 | $0.859 | $8.59 |
1000 + | $0.838 | $8.38 |
*price indicative
- RS Stock No.:
- 245-9232
- Mfr. Part No.:
- SF-1206F700M-2
- Brand:
- Bourns
Related links
- Bourns Surface Mount Fuse 7A, 48V dc
- Bourns Surface Mount Fuse 7A, 50 V dc, 63 V dc
- Bourns Surface Mount Fuse 6A, 48V dc
- Bourns Surface Mount Fuse 8A, 48V dc
- Bourns SMD Non Resettable Fuse 7A, 24V dc
- Bourns Surface Mount Fuse 5A, 65V dc
- Bourns Surface Mount Fuse 2.5A, 65V dc
- Bourns Surface Mount Fuse 3.5A, 65V dc