Bourns Surface Mount Fuse 7A, 48V dc
- RS Stock No.:
- 245-9231
- Mfr. Part No.:
- SF-1206F700M-2
- Brand:
- Bourns
2930 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 3000)
$0.557
(exc. GST)
$0.613
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
3000 - 12000 | $0.557 | $1,671.00 |
15000 + | $0.501 | $1,503.00 |
*price indicative
- RS Stock No.:
- 245-9231
- Mfr. Part No.:
- SF-1206F700M-2
- Brand:
- Bourns
Related links
- Bourns Surface Mount Fuse 7A, 48V dc
- Bourns Surface Mount Fuse 7A, 50 V dc, 63 V dc
- Bourns Surface Mount Fuse 6A, 48V dc
- Bourns Surface Mount Fuse 8A, 48V dc
- Bourns SMD Non Resettable Fuse 7A, 24V dc
- Bourns Surface Mount Fuse 5A, 65V dc
- Bourns Surface Mount Fuse 2.5A, 65V dc
- Bourns Surface Mount Fuse 3.5A, 65V dc