Bourns SMD Non Resettable Fuse 7A, 24V dc
- RS Stock No.:
- 692-5071
- Mfr. Part No.:
- SF-1206S700-2
- Brand:
- Bourns
1180 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Pack of 10)
$0.69
(exc. GST)
$0.76
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
10 - 90 | $0.69 | $6.90 |
100 - 490 | $0.669 | $6.69 |
500 - 1490 | $0.649 | $6.49 |
1500 - 2490 | $0.635 | $6.35 |
2500 + | $0.621 | $6.21 |
*price indicative
- RS Stock No.:
- 692-5071
- Mfr. Part No.:
- SF-1206S700-2
- Brand:
- Bourns
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Slow Blow Surface Mount SinglFuse SF-1206S Series
Single blow fuse for overcurrent protection
3216 (EIA 1206) miniature footprint
Slow blow fuse
Thin film chip fuse
3216 (EIA 1206) miniature footprint
Slow blow fuse
Thin film chip fuse
Approvals
UL
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
Specifications
Attribute | Value |
---|---|
Current Rating | 7A |
Voltage Rating | 24V dc |
Fuse Speed | T |
Body Material | Ceramic |
Body Length | 3.1mm |
Body Width | 1.55mm |
Body Height | 0.6mm |
Breaking Capacity at Maximum Voltage Rating | 50 A |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +105°C |
Dimensions | 3.1 x 1.55 x 0.6mm |
Terminal Material | Tin Plated Copper/Nickel |
Related links
- Bourns SMD Non Resettable Fuse 7A, 24V dc
- Littelfuse SMD Non Resettable Fuse 7A, 24V dc
- Bourns SMD Non Resettable Fuse 4A, 24V dc
- Bourns SMD Non Resettable Fuse 3.15A, 24V dc
- Bourns SMD Non Resettable Fuse 3A, 24V dc
- Bourns SMD Non Resettable Fuse 5A, 24V dc
- Bourns SMD Non Resettable Fuse 2.5A, 24V dc
- Bourns SMD Non Resettable Fuse 500mA, 24V dc