Bourns Non Resettable Fuse 1A, 125V ac
- RS Stock No.:
- 191-4619
- Mfr. Part No.:
- SF-2410FP100T-2
- Brand:
- Bourns
1760 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 10)
$0.821
(exc. GST)
$0.903
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
10 - 240 | $0.821 | $8.21 |
250 - 490 | $0.801 | $8.01 |
500 + | $0.788 | $7.88 |
*price indicative
- RS Stock No.:
- 191-4619
- Mfr. Part No.:
- SF-2410FP100T-2
- Brand:
- Bourns
Related links
- Bourns SMD Non Resettable Fuse 1A, 125V ac
- Bourns Non Resettable Fuse 1A, 125V ac
- Bourns Non Resettable Fuse 125mA, 125V ac
- Bourns Non Resettable Fuse 160mA, 125V ac
- Bourns Non Resettable Fuse 1.5A, 125V ac
- Bourns Non Resettable Fuse 100mA, 125V ac
- Bourns Non Resettable Fuse 2.5A, 125V ac
- Bourns Non Resettable Fuse 250mA, 125V ac