Bourns Non Resettable Fuse 3.5A, 125V ac
- RS Stock No.:
- 191-4589
- Mfr. Part No.:
- SF-2410HI350T-2
- Brand:
- Bourns
2840 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 10)
$1.358
(exc. GST)
$1.494
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
10 - 240 | $1.358 | $13.58 |
250 + | $1.334 | $13.34 |
*price indicative
- RS Stock No.:
- 191-4589
- Mfr. Part No.:
- SF-2410HI350T-2
- Brand:
- Bourns
Related links
- Bourns SMD Non Resettable Fuse 3.5A, 125V ac
- Bourns Non Resettable Fuse 3.5A, 125V ac
- Schurter SMD Non Resettable Fuse 3.5A, 125V ac/dc
- Littelfuse SMD Non Resettable Fuse 3.5A, 125V ac/dc
- Bourns Non Resettable Fuse 125mA, 125V ac
- Bourns Non Resettable Fuse 160mA, 125V ac
- Bourns Non Resettable Fuse 1.5A, 125V ac
- Bourns Non Resettable Fuse 100mA, 125V ac