Bourns SMD Non Resettable Fuse 3.5A, 125V ac
- RS Stock No.:
- 191-4198
- Mfr. Part No.:
- SF-2410HI350T-2
- Brand:
- Bourns
2840 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 1000)
$0.871
(exc. GST)
$0.958
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
1000 - 1000 | $0.871 | $871.00 |
2000 - 3000 | $0.85 | $850.00 |
4000 + | $0.837 | $837.00 |
*price indicative
- RS Stock No.:
- 191-4198
- Mfr. Part No.:
- SF-2410HI350T-2
- Brand:
- Bourns
Related links
- Bourns Non Resettable Fuse 3.5A, 125V ac
- Bourns SMD Non Resettable Fuse 3.5A, 125V ac
- Schurter SMD Non Resettable Fuse 3.5A, 125V ac/dc
- Littelfuse SMD Non Resettable Fuse 3.5A, 125V ac/dc
- Littelfuse SMD Non Resettable Fuse 3.5A, 125V
- Littelfuse Non-Resettable Wire Ended Fuse 3.5A, 125V ac/dc
- Bourns SMD Non Resettable Fuse 375mA, 125V ac
- Bourns SMD Non Resettable Fuse 12A, 125V ac