Bourns SMD Non Resettable Fuse 160mA, 125V ac
- RS Stock No.:
- 191-4577
- Mfr. Part No.:
- SF-2410FP016T-2
- Brand:
- Bourns
2760 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Tape of 10)
$6.227
(exc. GST)
$6.85
(inc. GST)
Units | Per unit | Per Tape* |
---|---|---|
10 - 240 | $6.227 | $62.27 |
250 + | $6.073 | $60.73 |
*price indicative
- RS Stock No.:
- 191-4577
- Mfr. Part No.:
- SF-2410FP016T-2
- Brand:
- Bourns
Related links
- Bourns Non Resettable Fuse 160mA, 125V ac
- Bourns SMD Non Resettable Fuse 12A, 125V ac
- Bourns SMD Non Resettable Fuse 1A, 125V ac
- Bourns SMD Non Resettable Fuse 3A, 125V ac
- Bourns SMD Non Resettable Fuse 5A, 125V ac
- Bourns SMD Non Resettable Fuse 250mA, 125V ac
- Bourns SMD Non Resettable Fuse 30A, 125V ac
- Bourns SMD Non Resettable Fuse 750mA, 125V ac