Bourns Non Resettable Fuse 62mA, 125V ac
- RS Stock No.:
- 191-4162
- Mfr. Part No.:
- SF-2410FP0062T-2
- Brand:
- Bourns
320 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (On a Reel of 1000)
$4.90
(exc. GST)
$5.39
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
1000 - 4000 | $4.90 | $4,900.00 |
5000 + | $4.738 | $4,738.00 |
*price indicative
- RS Stock No.:
- 191-4162
- Mfr. Part No.:
- SF-2410FP0062T-2
- Brand:
- Bourns
Related links
- Bourns SMD Non Resettable Fuse 62mA, 125V ac
- Littelfuse Non Resettable Fuse 62mA, 125V ac
- Littelfuse PC Board Non Resettable Fuse 62mA, 125V ac/dc
- Bourns Non Resettable Fuse 125mA, 125V ac
- Bourns Non Resettable Fuse 160mA, 125V ac
- Bourns Non Resettable Fuse 1.5A, 125V ac
- Bourns Non Resettable Fuse 100mA, 125V ac
- Bourns Non Resettable Fuse 2.5A, 125V ac