Schurter SMD Non Resettable Fuse 1A, 250V ac
- RS Stock No.:
- 173-9884
- Mfr. Part No.:
- 3403.0116.11
- Brand:
- Schurter
This image is representative of the product range
1 / 1
Discontinued product
- RS Stock No.:
- 173-9884
- Mfr. Part No.:
- 3403.0116.11
- Brand:
- Schurter
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Schurter | |
Current Rating | 1A | |
Voltage Rating | 250V ac | |
Fuse Speed | T | |
Body Material | Thermoplastic | |
Body Length | 11mm | |
Body Width | 4.6mm | |
Body Height | 3.9mm | |
Breaking Capacity at Maximum Voltage Rating | 100 A | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +125°C | |
Dimensions | 11 x 4.6 x 3.9mm | |
Terminal Material | Tin Plated Copper Alloy | |
Select all | ||
---|---|---|
Brand Schurter | ||
Current Rating 1A | ||
Voltage Rating 250V ac | ||
Fuse Speed T | ||
Body Material Thermoplastic | ||
Body Length 11mm | ||
Body Width 4.6mm | ||
Body Height 3.9mm | ||
Breaking Capacity at Maximum Voltage Rating 100 A | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +125°C | ||
Dimensions 11 x 4.6 x 3.9mm | ||
Terminal Material Tin Plated Copper Alloy | ||