Schurter PC Board Non Resettable Fuse, Radial 6.3A, 250V ac
- RS Stock No.:
- 173-9811
- Mfr. Part No.:
- 0034.6623
- Brand:
- Schurter
5260 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each (In a Bag of 100)
$0.611
(exc. GST)
$0.672
(inc. GST)
Units | Per unit | Per Bag* |
---|---|---|
100 - 100 | $0.611 | $61.10 |
200 - 300 | $0.598 | $59.80 |
400 + | $0.585 | $58.50 |
*price indicative
Related links
- Schurter PC Board Non Resettable Fuse, Radial 6.3A, 250V ac
- Eaton PC Board Non Resettable Fuse, Radial 6.3A, 250V ac
- RS PRO PC Board Non Resettable Fuse, Radial 6.3A, 250V ac
- RS PRO PC Board Non Resettable Fuse, Radial 6.3A, 250V
- Schurter PC Board Non Resettable Fuse, Radial 100mA, 250V ac
- Schurter PC Board Non Resettable Fuse, Radial 500mA, 250V ac
- Schurter PC Board Non Resettable Fuse, Radial 125mA, 250V ac
- Schurter PC Board Non Resettable Fuse, Radial 63mA, 250V ac