- RS Stock No.:
- 173-9781
- Mfr. Part No.:
- 0034.6606
- Brand:
- Schurter
300 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Bag of 100)
$0.61
(exc. GST)
$0.67
(inc. GST)
Units | Per unit | Per Bag* |
100 - 100 | $0.61 | $61.00 |
200 - 300 | $0.597 | $59.70 |
400 + | $0.584 | $58.40 |
*price indicative |
- RS Stock No.:
- 173-9781
- Mfr. Part No.:
- 0034.6606
- Brand:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Microfuse fuses - MSF and MST series
Miniature fuses for soldering onto PCB or carriers.
Fast-acting (MSF) or time-delay (MST) fuses. Low breaking capacity.
Fast-acting (MSF) or time-delay (MST) fuses. Low breaking capacity.
Standards
EN 60127, IEC 127-3//3, DIN-VDE 0820
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
PCB Wire Ended
All fuses have Thermoplaste Polyamide bodies
Specifications
Attribute | Value |
---|---|
Current Rating | 125mA |
Lead Orientation | Radial |
Voltage Rating | 250V ac |
Fuse Speed | T |
Body Material | Thermoplastic |
Body Diameter | 8.5mm |
Body Height | 8.5mm |
Wire Length | 4.3mm |
Wire Pitch | 5.08mm |
Breaking Capacity at Maximum Voltage Rating | 35 A @ 250 V ac, 50 A @ 125 V dc |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Wire Diameter | 0.64mm |
Related links
- RS PROPC Board Non Resettable Fuse 250V
- LittelfusePC Board Non Resettable Fuse 125V ac/dc
- SchurterPC Board Non Resettable Fuse 125V ac/dc
- WickmannPC Board Non Resettable Fuse 250V ac
- SchurterPC Board Non Resettable Fuse 250 V ac, 125V dc
- RS PROPC Board Non Resettable Fuse 250V ac
- EatonPC Board Non Resettable Fuse 250V ac
- EatonPC Board Non Resettable Fuse 125V ac