- RS Stock No.:
- 173-8039
- Mfr. Part No.:
- 3403.0271.23
- Brand:
- Schurter
On back order for despatch 28/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) 1 Reel of 1500
$2,619.00
(exc. GST)
$2,880.90
(inc. GST)
Reel(s) | Per Reel | Per unit* |
1 - 4 | $2,619.00 | $1.746 |
5 + | $2,357.11 | $1.571 |
*price indicative |
- RS Stock No.:
- 173-8039
- Mfr. Part No.:
- 3403.0271.23
- Brand:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Schurter UMT 250 Fuses
Schurter UMT fuses offer primary protection on SMD PCB's. There are several applications that are suited to the performance characteristics of the UMT SMD fuse. These applications include industrial electronic, sensors, power supplies, explosion protection and lighting.
Surface Mount
High current range up to 10A
High breaking capacity
Compact design
High current range up to 10A
High breaking capacity
Compact design
Standards
IEC, UL, CSA
Approvals
VDE, UL
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
Specifications
Attribute | Value |
---|---|
Current Rating | 500mA |
Voltage Rating | 250 V dc, 277V ac |
Fuse Speed | T |
Body Material | Ceramic |
Body Length | 15.4mm |
Body Width | 5.35mm |
Body Height | 5.35mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Dimensions | 15.4 x 5.35 x 5.35mm |
Terminal Material | Tin Plated Copper Alloy |
Related links
- RS PROSMD Non Resettable Fuse 0.5A, 250V
- RS PROSMD Non Resettable Fuse 25A, 250V
- SchurterSMD Non Resettable Fuse 500mA 250V dc
- RS PROSMD Non Resettable Fuse 1.5A, 125V
- RS PROSMD Non Resettable Fuse 250mA, 125V
- RS PROSMD Non Resettable Fuse
- SchurterSMD Non Resettable Fuse 1A
- SchurterSMD Non Resettable Fuse 500mA 125V dc