Schurter SMD Non Resettable Fuse 400mA, 250 V dc, 277V ac
- RS Stock No.:
- 173-8035
- Mfr. Part No.:
- 3403.0270.23
- Brand:
- Schurter
Bulk discount available
Subtotal (1 reel of 1500 units)**
$2,513.70
(exc. GST)
$2,765.07
(inc. GST)
999999 In stock for delivery within 1 working day(s)*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over $80.00 ex GST
Reel(s) | Per Reel | Per unit** |
---|---|---|
1 - 4 | $2,513.70 | $1.676 |
5 + | $2,262.33 | $1.508 |
**price indicative
Related links
- Schurter SMD Non Resettable Fuse 400mA 250V dc
- Schurter SMD Non Resettable Fuse 315mA 277V ac
- Schurter SMD Non Resettable Fuse 400mA 250V ac
- SIBA SMD Non Resettable Fuse 400mA, 250V
- RS PRO SMD Non Resettable Fuse 400mA, 125V
- Schurter SMD Non Resettable Fuse 4A 125V dc
- Schurter SMD Non Resettable Fuse 10A 125V dc
- Schurter SMD Non Resettable Fuse 6.3A 125V dc