- RS Stock No.:
- 173-8036
- Mfr. Part No.:
- 3403.0267.23
- Brand:
- Schurter
Available for back order.
Added
Price (ex. GST) 1 Reel of 1500
$3,219.68
(exc. GST)
$3,541.65
(inc. GST)
Reel(s) | Per Reel | Per unit* |
1 - 4 | $3,219.68 | $2.146 |
5 + | $2,897.71 | $1.932 |
*price indicative |
- RS Stock No.:
- 173-8036
- Mfr. Part No.:
- 3403.0267.23
- Brand:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Schurter UMT 250 Fuses
Schurter UMT fuses offer primary protection on SMD PCB's. There are several applications that are suited to the performance characteristics of the UMT SMD fuse. These applications include industrial electronic, sensors, power supplies, explosion protection and lighting.
Surface Mount
High current range up to 10A
High breaking capacity
Compact design
High current range up to 10A
High breaking capacity
Compact design
Standards
IEC, UL, CSA
Approvals
VDE, UL
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
Specifications
Attribute | Value |
---|---|
Current Rating | 200mA |
Voltage Rating | 250 V dc, 277V ac |
Fuse Speed | T |
Body Material | Ceramic |
Body Length | 15.4mm |
Body Width | 5.35mm |
Body Height | 5.35mm |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +125°C |
Related links
- SchurterSMD Non Resettable Fuse 4A, 125V ac/dc
- SchurterSMD Non Resettable Fuse 500mA, 125V ac/dc
- SchurterSMD Non Resettable Fuse 10A, 63V ac/dc
- SchurterSMD Non Resettable Fuse 1A, 125V ac/dc
- SchurterSMD Non Resettable Fuse 4A 63V dc
- SchurterSMD Non Resettable Fuse 80mA 250V ac
- SchurterSMD Non Resettable Fuse 2.5A 125V dc
- SchurterSMD Non Resettable Fuse 2A, 125V ac/dc