- RS Stock No.:
- 173-8023
- Mfr. Part No.:
- 3413.0009.22
- Brand:
- Schurter
Price (ex. GST) 1 Reel of 1000
$653.66
(exc. GST)
$719.03
(inc. GST)
On back order for despatch 23/12/2024, delivery within 10 working days from despatch date.
Reel(s) | Per Reel | Per unit* |
---|---|---|
1 - 4 | $653.66 | $0.654 |
5 + | $588.30 | $0.588 |
*price indicative
Alternative
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 173-8023
- Mfr. Part No.:
- 3413.0009.22
- Brand:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Schurter USFF 1206 Series
Schurter USFF 1206 series surface mount low impedance fuses are super quick acting and offer low current ratings in compact design. The USFF 1206 fuse series is suitable for a wide range of applications, particularly those where heat dissipation is critical, such as computer peripherals and communication equipment.
Low impedance
Very fast operating time
Very fast operating time
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
Specifications
Attribute | Value |
---|---|
Current Rating | 200mA |
Voltage Rating | 63 V dc, 125V ac |
Fuse Speed | FF |
Body Material | Epoxy Glass |
Body Length | 3.2mm |
Body Width | 1.6mm |
Body Height | 1.6mm |
Breaking Capacity at Maximum Voltage Rating | 100 A @ 125 V ac, 100 A @ 125 V ac;100 A @ 63 V dc, 100 A @ 63 V dc |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +90°C |
Dimensions | 3.2 x 1.6 x 1.6mm |
Terminal Material | Gold Plated Copper Alloy |
Related links
- SchurterSMD Non Resettable Fuse 200mA, 125 V ac, 63V dc
- SchurterSMD Non Resettable Fuse 250mA, 63 V dc, 125V ac
- SchurterSMD Non Resettable Fuse 160mA, 63 V dc, 125V ac
- SchurterSMD Non Resettable Fuse 200mA, 125V ac/dc
- SchurterSMD Non Resettable Fuse 200mA, 250 V ac, 125V dc
- SchurterSMD Non Resettable Fuse 200mA, 250 V dc, 277V ac
- SchurterSMD Non Resettable Fuse 200mA, 125 V dc, 250V ac
- SchurterSMD Non Resettable Fuse 4A, 63 V ac, 125V dc