Schurter SMD Non Resettable Fuse 160mA, 63 V dc, 125V ac
- RS Stock No.:
- 173-8022
- Mfr. Part No.:
- 3413.0008.22
- Brand:
- Schurter
Available for back order.
Price (ex. GST) 1 Reel of 1000
$800.00
(exc. GST)
$880.00
(inc. GST)
Reel(s) | Per Reel | Per unit* |
---|---|---|
1 - 4 | $800.00 | $0.80 |
5 + | $773.60 | $0.774 |
*price indicative
- RS Stock No.:
- 173-8022
- Mfr. Part No.:
- 3413.0008.22
- Brand:
- Schurter
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Schurter USFF 1206 Series
Schurter USFF 1206 series surface mount low impedance fuses are super quick acting and offer low current ratings in compact design. The USFF 1206 fuse series is suitable for a wide range of applications, particularly those where heat dissipation is critical, such as computer peripherals and communication equipment.
Low impedance
Very fast operating time
Very fast operating time
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
Specifications
Attribute | Value |
---|---|
Current Rating | 160mA |
Voltage Rating | 63 V dc, 125V ac |
Fuse Speed | FF |
Body Material | Epoxy Glass |
Body Length | 3.2mm |
Body Width | 1.6mm |
Body Height | 1.6mm |
Breaking Capacity at Maximum Voltage Rating | 100 A @ 125 V ac, 100 A @ 125 V ac;100 A @ 63 V dc, 100 A @ 63 V dc |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +90°C |
Terminal Material | Gold Plated Copper Alloy |
Dimensions | 3.2 x 1.6 x 1.6mm |
Related links
- Schurter SMD Non Resettable Fuse 160mA, 125 V ac, 63V dc
- Schurter SMD Non Resettable Fuse 160mA, 250 V ac, 125V dc
- Schurter SMD Non Resettable Fuse 200mA, 63 V dc, 125V ac
- Schurter SMD Non Resettable Fuse 250mA, 63 V dc, 125V ac
- Schurter SMD Non Resettable Fuse 160mA, 125 V dc, 250V ac
- Schurter SMD Non Resettable Fuse 160mA, 250 V dc, 277V ac
- Schurter SMD Non Resettable Fuse 160mA, 277 V ac, 250V dc
- Schurter SMD Non Resettable Fuse 3.5A, 125V ac/dc