Schurter SMD Non Resettable Fuse 3.5A, 125V ac/dc
- RS Stock No.:
- 173-7996
- Mfr. Part No.:
- 3404.0119.22
- Brand:
- Schurter
Available for back order.
Price (ex. GST) Each (On a Reel of 750)
$0.725
(exc. GST)
$0.797
(inc. GST)
Units | Per unit | Per Reel* |
---|---|---|
750 - 3000 | $0.725 | $543.75 |
3750 + | $0.652 | $489.00 |
*price indicative
- RS Stock No.:
- 173-7996
- Mfr. Part No.:
- 3404.0119.22
- Brand:
- Schurter
Related links
- Schurter SMD Non Resettable Fuse 3.5A, 125V ac/dc
- Littelfuse SMD Non Resettable Fuse 3.5A, 125V ac/dc
- Bourns SMD Non Resettable Fuse 3.5A, 125V ac
- Bourns Non Resettable Fuse 3.5A, 125V ac
- Littelfuse Non-Resettable Wire Ended Fuse 3.5A, 125V ac/dc
- Littelfuse SMD Non Resettable Fuse 3.5A, 125V
- Schurter SMD Non Resettable Fuse 3A, 125V ac/dc
- Schurter SMD Non Resettable Fuse 1A, 125V ac/dc