Schurter SMD Non Resettable Fuse 1.5A, 32 V ac, 63V dc
- RS Stock No.:
- 173-7786
- Mfr. Part No.:
- 3412.0117.22.
- Brand:
- Schurter
Discontinued product
Alternative
![Schurter SMD Non Resettable Fuse 750mA, 32 V ac, 63V dc](https://media.rs-online.com/t_thumb100/R0131577-01.jpg)
Schurter SMD Non Resettable Fuse 750mA, 32 V ac, 63V dc
$1.038
Each (In a Pack of 10)
RS Stock No.: 665-7324
- RS Stock No.:
- 173-7786
- Mfr. Part No.:
- 3412.0117.22.
- Brand:
- Schurter
Technical data sheets
Legislation and Compliance
Product Details
Super Fast Acting Miniature Fuses, 1.6 x 0.8mm
1.6 x 0.8 mm package
Ceramic body, tin plated copper ends
Very fast acting
Ceramic body, tin plated copper ends
Very fast acting
Approvals
UL Recognised, CSA Certified
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Surface Mount Technology
Surface mount fuses offer considerable space (and time) saving features for low voltage applications. The FF types are ideal for protection of high value silicon IC's e.g. alarm systems, audio/visual equipment, computer boards, portable telephones, power supplies, medical apparatus etc.
Specifications
Attribute | Value |
---|---|
Current Rating | 1.5A |
Voltage Rating | 32 V ac, 63V dc |
Fuse Speed | FF |
Body Material | Epoxy Glass |
Body Length | 1.6mm |
Body Width | 0.8mm |
Body Height | 0.6mm |
Breaking Capacity at Maximum Voltage Rating | 50 A @ 32 V ac/dc |
Minimum Operating Temperature | -55°C |
Maximum Operating Temperature | +90°C |
Dimensions | 1.6 x 0.8 x 0.6mm |
Terminal Material | Tin Plated Copper |
Related links
- Schurter SMD Non Resettable Fuse 1.5A, 32 V ac, 63V dc
- Schurter SMD Non Resettable Fuse 3.15A, 32 V ac, 63V dc
- Schurter SMD Non Resettable Fuse 25A, 32 V ac, 63V dc
- Schurter SMD Non Resettable Fuse 630mA, 32 V ac, 63V dc
- Schurter SMD Non Resettable Fuse 750mA, 32 V ac, 63V dc
- Schurter SMD Non Resettable Fuse 5A, 32 V ac, 63V dc
- Schurter SMD Non Resettable Fuse 500mA, 32 V ac, 63V dc
- Schurter SMD Non Resettable Fuse 1.25A, 32 V ac, 63V dc