RS PRO Non Resettable Fuse 5A, 250V ac

Subtotal (1 bag of 10 units)*

$10.24

(exc. GST)

$11.26

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 263 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +$10.24$1.024

*price indicative

RS Stock No.:
139-963
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Current Rating

5A

Voltage Rating

250V ac

Fuse Speed

Fast Acting

Body Length

6.1mm

Body Width

2.5mm

Body Height

2.5mm

Breaking Capacity at Maximum Voltage Rating

50 A at 250 V ac

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

125°C

Dimensions

6.1 x 2.5 x 2.5mm

COO (Country of Origin):
CN

RS PRO Non-Resettable Fuse, 5 A Current Rating


This non-resettable fuse is a compact, wire-in-air square shape surface mount fuse designed for secondary side circuit over-current protection applications. It is ideal for use on PCBs using surface mount technology, allowing for efficient installation in a single step. The fuse operates effectively within a wide ambient temperature range of -55°C to +125°C.

Features and Benefits


Small Size (2410) for space-saving design
Very Fast-Acting or Time-Lag options for versatile protection
RoHS Compliant and Halogen-Free ensuring environmental safety
Wide Operating Temperature Range (-55°-125°) for reliable performance in various conditions
UL Recognized to UL/CSA/UL 248-14 for assured safety standards

Applications


Ideal for secondary side circuit over-current protection in electronic devices and systems
Suitable for use in consumer electronics, telecommunications, and industrial equipment

Additional Information


Reflow Condition: Do not exceed 260°C
Wave Soldering Parameters: 260°C peak temperature, 3 seconds max
Solder Iron Temperature: 300±5°C max for 2 seconds

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links