- RS Stock No.:
- 758-6873
- Mfr. Part No.:
- LZS:RT4B4T30
- Brand:
- Siemens
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$94.41
(exc. GST)
$103.85
(inc. GST)
Units | Per unit |
1 - 2 | $94.41 |
3 - 4 | $90.63 |
5 + | $86.85 |
- RS Stock No.:
- 758-6873
- Mfr. Part No.:
- LZS:RT4B4T30
- Brand:
- Siemens
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LZS Plug-in Relay
A range of plug-in coupling relays from Siemens available both as complete devices and as single modules for self assembly or spares. The complete LZS devices consist of a socket, plug-in relay, hold/reject clip, LED module and inscription label. All designs boast tried and tested screw or push-in, spring loaded terminals with hard gold-plated contacts for optimum interaction with electronic controls. The PT relay design does not feature a latching mechanism.
Tested to AC-15 and DC-13 switching capacity
Vibration proof connection
Vibration proof connection
Specifications
Attribute | Value |
---|---|
Coil Voltage | 230V ac |
Contact Configuration | DPDT |
Mounting Type | Plug In |
Number of Poles | 2 |
Terminal Type | Screw |
Depth | 71mm |
Height | 71mm |
Length | 15.5mm |
Series | LZS |
Related links
- Hand Saws
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Phoenix Contact RIF Series Interface Relay 230V ac Coil 2A Load
- Phoenix Contact RIF Series Interface Relay 230V ac Coil 5A Load
- Siemens LZS Series Electromechanical Interface Relay 230V ac Coil 12A Load
- Siemens LZS Series Interface Relay 230V ac Coil 4-Pole
- Siemens LZS Series Interface Relay 230V ac Coil 1-Pole
- Siemens LZS Series Electromechanical Interface Relay 230V ac Coil, SPDT