Siemens LZS Series Coupling Relay, Plug In, 230V ac Coil, SPDT, 1-Pole

This image is representative of the product range

Bulk discount available

Subtotal (1 unit)*

$94.72

(exc. GST)

$104.19

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 11 unit(s) shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 2$94.72
3 - 4$90.95
5 +$87.18

*price indicative

RS Stock No.:
758-6863
Mfr. Part No.:
LZS:RT3A4T30
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

230V ac

Contact Configuration

SPDT

Mounting Type

Plug In

Number of Poles

1

Series

LZS

Terminal Type

Screw

Depth

75.5mm

Height

75.5mm

Length

15.5mm

COO (Country of Origin):
DE

LZS Plug-in Relay


A range of plug-in coupling relays from Siemens available both as complete devices and as single modules for self assembly or spares. The complete LZS devices consist of a socket, plug-in relay, hold/reject clip, LED module and inscription label. All designs boast tried and tested screw or push-in, spring loaded terminals with hard gold-plated contacts for optimum interaction with electronic controls. The PT relay design does not feature a latching mechanism.

Tested to AC-15 and DC-13 switching capacity
Vibration proof connection

Related links