- RS Stock No.:
- 863-7824
- Mfr. Part No.:
- 56SW220-GY
- Brand:
- Clipsal Electrical
Stocked by manufacturer – available for delivery 04/06/2024
Price (ex. GST) Each
$231.03
(exc. GST)
$254.13
(inc. GST)
Units | Per unit |
1 + | $231.03 |
- RS Stock No.:
- 863-7824
- Mfr. Part No.:
- 56SW220-GY
- Brand:
- Clipsal Electrical
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Clipsal 56 Series, 500 V Surface Switch
The Clipsal 56 Series Surface switches incorporate a positive rotary switch action, with clear markings of ON and OFF. These Clipsal 500 V industrial switchgears are versatile and designed to satisfy customer needs with the use of durable engineering plastics. With an IP66 rating, they offer a robust reliability and security with padlockable positions.
Features and Benefits
Rotary switch with clear ON/OFF markings
500 V Rating
IP 66 Rating
Provision for 2 padlocks
Rotary switch with clear ON/OFF markings
500 V Rating
IP 66 Rating
Provision for 2 padlocks
Specifications
Attribute | Value |
---|---|
Number of Poles | 2P |
Maximum Current | 20A |
Mounting Type | Surface Mount |
IP Rating | IP66 |
Voltage Rating | 500V |
Series | 56SW |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +75°C |
Related links
- Isolator Switches
- Digital Isolator ICs
- Clipsal Electrical 2 Pole Surface Mount Isolator Switch -, IP66
- Clipsal Electrical 2P Pole Surface Mount Isolator Switch - 10A...
- Clipsal Electrical 2P Pole Surface Mount Isolator Switch - 32A...
- Clipsal Electrical 2P Pole Surface Mount Isolator Switch - 20A...
- Clipsal Electrical 2P Pole Surface Mount Isolator Switch - 63A...
- Eaton Isolator Switches